891-001-25PA2-2B1-12J
Glenair Inc
Description: D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug,

Overview of 891-001-25PA2-2B1-12J by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9120AI-2B1-XXN125.000000 SiTime SIT9120AI-2B1-XXN125.000000
SIT9365AI-2B1-33N200.000000 SiTime SIT9365AI-2B1-33N200.000000
SIT9366AE-2B1-33N125.000000 SiTime SIT9366AE-2B1-33N125.000000

CAD Models for 891-001-25PA2-2B1-12J by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-001-25PA2-2B1-12J by Glenair Inc

891-001-25PA2-2B1-12J
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
WIRE LENGTH: 12 INCH
Body Breadth
0.125 inch
Body Depth
0.105 inch
Body Length
0.575 inch
Body/Shell Style
PLUG
Connector Type
D NANOMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.39 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
1 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
25
Wire Size-Max
32 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. 891-001-25PA2-2B1-12J
    Glenair Inc
    D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug,
    VS

Alternate Parts for 891-001-25PA2-2B1-12J

This table gives cross-reference parts and alternative options found for 891-001-25PA2-2B1-12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-001-25PA2-2B1-12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
891-001-25PS-0B1-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PS-0B1-12J
891-001-25PS-0C1-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PS-0C1-12J
891-001-25PS-0B7-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PS-0B7-12J
891-001-25PT-0A1-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PT-0A1-12J
891-001-25PT-0C1-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PT-0C1-12J
891-001-25PT-2B2-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PT-2B2-12J
891-001-25PT-0B2-12T D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PT-0B2-12T
891-001-25PA2-0A7-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PA2-0A7-12J
891-001-25PA1-0B2-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PA1-0B2-12J
891-001-25PA1-2B2-12J D Nanominiature Connector, 25 Contact(s), Male, 0.025 inch Pitch, Crimp Terminal, Locking, Plug, Glenair Inc 891-001-25PA2-2B1-12J vs 891-001-25PA1-2B2-12J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-001-25PA2-2B1-12J by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-001-25PA2-2B1-12J by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-001-25PA2-2B1-12J would you like to use for your alert(s)?
  • Please alert me when 891-001-25PA2-2B1-12J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-001-25PA2-2B1-12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-001-25PA2-2B1-12J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-001-25PA2-2B1-12J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-001-25PA2-2B1-12J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-001-25PA2-2B1-12J by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: