891-001-9SA2-0A2-18J
Glenair Inc
Description: D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,

Overview of 891-001-9SA2-0A2-18J by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
71589SA25Y Renesas Electronics Corporation 32KX9 BURST MODE
71589SA25Y8 Renesas Electronics Corporation 32KX9 BURST MODE
FCE17E09SA28B Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 47000pF

CAD Models for 891-001-9SA2-0A2-18J by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-001-9SA2-0A2-18J by Glenair Inc

891-001-9SA2-0A2-18J
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
WIRE LENGTH: 18 INCH
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
WITH CABLE ASSEMBLY
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
CRIMP
Total Number of Contacts
9
Want to compare parts?
  1. 891-001-9SA2-0A2-18J
    Glenair Inc
    D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for 891-001-9SA2-0A2-18J

This table gives cross-reference parts and alternative options found for 891-001-9SA2-0A2-18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-001-9SA2-0A2-18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
890-004-9ST-2D3-.125T D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-001-9SA2-0A2-18J vs 890-004-9ST-2D3-.125T
890-002-9SA2-0B1-18T D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-001-9SA2-0A2-18J vs 890-002-9SA2-0B1-18T
CMN1-09S-TAH105 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc 891-001-9SA2-0A2-18J vs CMN1-09S-TAH105
CMN1-09S-0GG902 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc 891-001-9SA2-0A2-18J vs CMN1-09S-0GG902
CMN1-09S-0AH002 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc 891-001-9SA2-0A2-18J vs CMN1-09S-0AH002
BRN1-09S-TB3 D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc 891-001-9SA2-0A2-18J vs BRN1-09S-TB3
890-002-9SA1-0A7-18J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-001-9SA2-0A2-18J vs 890-002-9SA1-0A7-18J
CMN1-09S-0BG903 D Nanominiature Connector, 9 Contact(s), Female, Receptacle, Cristek Interconnects Inc 891-001-9SA2-0A2-18J vs CMN1-09S-0BG903
890-004-9SS-2D3-.375T D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-001-9SA2-0A2-18J vs 890-004-9SS-2D3-.375T
891-001-9SS-2B1-18J D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc 891-001-9SA2-0A2-18J vs 891-001-9SS-2B1-18J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-001-9SA2-0A2-18J by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-001-9SA2-0A2-18J by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-001-9SA2-0A2-18J would you like to use for your alert(s)?
  • Please alert me when 891-001-9SA2-0A2-18J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-001-9SA2-0A2-18J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-001-9SA2-0A2-18J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-001-9SA2-0A2-18J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-001-9SA2-0A2-18J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-001-9SA2-0A2-18J by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: