Part Details for 891-002-25SA2-0A7-36J by Glenair Inc
Overview of 891-002-25SA2-0A7-36J by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-002-25SA2-0A7-36J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5288
|
Newark | Connector |Glenair 891-002-25SA2-0A7-36J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$389.2200 / $1,506.2700 | Buy Now |
DISTI #
3937-891-002-25SA2-0A7-36J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$2,417.3800 | Buy Now |
DISTI #
891-002-25SA2-0A7-
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-002-25SA2-0A7-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$374.7444 / $1,673.6250 | Buy Now |
DISTI #
654-89100225SA20A736
|
Mouser Electronics | Rectangular MIL Spec Connectors 2R PGTL PL INS 30AWG XLETFE COLOR JKSCRW RoHS: Compliant | 0 |
|
$1,238.9500 | Order Now |
DISTI #
59666999
|
Verical | Dual Row Nano Connector with Insulated Wire Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$828.8750 | Buy Now |
DISTI #
16720166
|
Verical | Dual Row Nano Connector with Insulated Wire Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$850.1282 / $1,430.4487 | Buy Now |
DISTI #
891-002-25SA2-0A7-
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-002-25SA2-0A7-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$374.7444 / $1,673.6250 | Buy Now |
DISTI #
GLE891-002-25SA2-0A7-36J
|
Interstate Connecting Components | NANO RECPTACLE INSULATED WIRE | 0 |
|
$795.7200 / $1,369.3296 | Buy Now |
|
Powell Electronics | Headers & Wire Housings 2R PGTL PL INS 30AWG XLETFE COLOR JKSCRW Min Qty: 1 | 11 |
|
$1,020.1500 / $1,716.5400 | Buy Now |
DISTI #
891-002-25SA2-0A7-36J
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$310.3900 / $1,238.3500 | Buy Now RFQ |
Part Details for 891-002-25SA2-0A7-36J
891-002-25SA2-0A7-36J CAD Models
891-002-25SA2-0A7-36J Part Data Attributes:
|
891-002-25SA2-0A7-36J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-002-25SA2-0A7-36J
Glenair Inc
D Nanominiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |