891-002-37ST-0C7-36J
Glenair Inc
Description: D Nanominiature Connector,

Overview of 891-002-37ST-0C7-36J by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SH7137-Starter-Kit Renesas Electronics Corporation Renesas Starter Kit for SH7137
L77DCH37STRM5 Amphenol Communications Solutions Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (.157in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Standoff, With Boardlock
L77DC37ST Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 37 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock

Price & Stock for 891-002-37ST-0C7-36J by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK4699
Newark 891-002-37St-0C7-36J |Glenair 891-002-37ST-0C7-36J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,807.1000
  • 2 $1,624.9900
  • 4 $1,461.5500
  • 7 $1,400.8500
  • 10 $1,074.0000
  • 20 $737.7900
  • 35 $597.7000
  • 50 $466.9600
$466.9600 / $1,807.1000 Buy Now
DISTI # 891-002-37ST-0C7-3
Avnet Americas Cable Assembly 0.91m 30AWG 37POS D-Sub Miniature Socket - Bulk (Alt: 891-002-37ST-0C7-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1 Factory Stock
RFQ
DISTI # 631-89100ST0C736J
Mouser Electronics Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS RoHS: Compliant 0
  • 10 $1,178.7400
$1,178.7400 Order Now

CAD Models for 891-002-37ST-0C7-36J by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-002-37ST-0C7-36J by Glenair Inc

891-002-37ST-0C7-36J
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
4 Weeks
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 891-002-37ST-0C7-36J
    Glenair Inc
    D Nanominiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-002-37ST-0C7-36J by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-002-37ST-0C7-36J by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-002-37ST-0C7-36J would you like to use for your alert(s)?
  • Please alert me when 891-002-37ST-0C7-36J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-002-37ST-0C7-36J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-002-37ST-0C7-36J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-002-37ST-0C7-36J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-002-37ST-0C7-36J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-002-37ST-0C7-36J by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: