Part Details for 891-006-31PA1-BST1J by Glenair Inc
Overview of 891-006-31PA1-BST1J by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 891-006-31PA1-BST1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5308
|
Newark | Connector |Glenair 891-006-31PA1-BST1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$357.1600 / $1,382.2300 | Buy Now |
DISTI #
3937-891-006-31PA1-BST1J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,222.0200 | Buy Now |
DISTI #
891-006-31PA1-BST1
|
Avnet Americas | Connector Nanominiature Plug 31POS Solder Through Hole - Bulk (Alt: 891-006-31PA1-BST1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$343.8842 / $1,535.8050 | Buy Now |
DISTI #
631-891631-PA1BST1J
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 5 wks | 0 |
|
$1,104.2500 / $1,365.3400 | Order Now |
DISTI #
891-006-31PA1-BST1
|
Avnet Americas | Connector Nanominiature Plug 31POS Solder Through Hole - Bulk (Alt: 891-006-31PA1-BST1) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$343.8842 / $1,535.8050 | Buy Now |
DISTI #
GLE891-006-31PA1-BST1J
|
Interstate Connecting Components | DUAL ROW NANO PLUG VERTICLE MOUNT | 0 |
|
$730.2000 / $1,256.5677 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 7 |
|
$936.1500 / $1,575.1800 | Buy Now |
Part Details for 891-006-31PA1-BST1J
891-006-31PA1-BST1J CAD Models
891-006-31PA1-BST1J Part Data Attributes:
|
891-006-31PA1-BST1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-006-31PA1-BST1J
Glenair Inc
D Nanominiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |