-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5314
|
Newark | Connector |Glenair 891-006-9PA2-BST1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.5100 / $613.4300 | Buy Now |
DISTI #
3937-891-006-9PA2-BST1J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$986.1200 | Buy Now |
DISTI #
891-006-9PA2-BST1J
|
Avnet Americas | Connector Nanominiature Plug 9POS Solder Through Hole - Bulk (Alt: 891-006-9PA2-BST1J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$152.6260 / $681.5850 | Buy Now |
DISTI #
631-8910069PA2BST1J
|
Mouser Electronics | Rectangular MIL Spec Connectors 26+ start 5 wks | 0 |
|
$156.5600 / $605.9300 | Order Now |
DISTI #
59667008
|
Verical | Conn Nano-D PIN 9 POS 0.635mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$231.9000 | Buy Now |
DISTI #
59251506
|
Verical | Conn Nano-D PIN 9 POS 0.635mm Solder ST Thru-Hole 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$237.8462 / $582.5513 | Buy Now |
DISTI #
GLE891-006-9PA2-BST1J
|
Interstate Connecting Components | DUAL ROW NANO PLUG VERTICLE MOUNT | 0 |
|
$324.0600 / $557.6605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
891-006-9PA2-BST1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-006-9PA2-BST1J
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |