There are no models available for this part yet.
Overview of 891-007-15SA2-BST1J by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SA24B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SA2EB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SA210 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 470pF |
Price & Stock for 891-007-15SA2-BST1J by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5317
|
Newark | Connector |Glenair 891-007-15SA2-BST1J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$212.4000 / $821.9700 | Buy Now | |
DISTI #
3937-891-007-15SA2-BST1J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$856.4460 / $1,441.0900 | Buy Now | |
DISTI #
2899-891-007-15SA2-BST1J-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$1,549.0790 / $2,788.3400 | Buy Now | |
DISTI #
891-007-15SA2-BST1
|
Avnet Americas | Dual Row Nano Connector Socket 15 Position Straight Through Hole Straight - Bulk (Alt: 891-007-15SA2-BST1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 Factory Stock |
|
RFQ | ||
DISTI #
631-89100715SA2BST1J
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$482.5300 | Order Now | |
DISTI #
891-007-15SA2-BST1J
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$244.1000 / $747.5700 | Buy Now | |
DISTI #
GLE891-007-15SA2-BST1J
|
Interstate Connecting Components | DUAL ROW NANO RECPT VERTICAL MOUNT | 0 |
|
$434.2200 / $747.2373 | Buy Now | |
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 7 |
|
$556.6900 / $936.7100 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 21 |
|
$856.4450 / $1,441.0900 | Buy Now |
CAD Models for 891-007-15SA2-BST1J by Glenair Inc
Part Data Attributes for 891-007-15SA2-BST1J by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|