891-007-31SA2-BST1J
Glenair Inc
Description: D Nanominiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 891-007-31SA2-BST1J by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 891-007-31SA2-BST1J by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK4779
Newark 891-007-31Sa2-Bst1J |Glenair 891-007-31SA2-BST1J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $1,351.2700
  • 2 $1,215.1000
  • 4 $1,092.9000
  • 7 $1,047.5100
  • 10 $803.0800
  • 20 $551.6800
  • 35 $446.9500
  • 50 $349.1700
$349.1700 / $1,351.2700 Buy Now
DISTI # 631-89131SA2BST1J
Mouser Electronics Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS 0
  • 10 $881.4100
$881.4100 Order Now
DISTI # GLE891-007-31SA2-BST1J
Interstate Connecting Components DUAL ROW NANO 0
Buy Now

CAD Models for 891-007-31SA2-BST1J by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-007-31SA2-BST1J by Glenair Inc

891-007-31SA2-BST1J
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-32139
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Termination Type
SOLDER
Total Number of Contacts
31
Want to compare parts?
  1. 891-007-31SA2-BST1J
    Glenair Inc
    D Nanominiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Related Parts for 891-007-31SA2-BST1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-007-31SA2-BST1J by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-007-31SA2-BST1J by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-007-31SA2-BST1J would you like to use for your alert(s)?
  • Please alert me when 891-007-31SA2-BST1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-007-31SA2-BST1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-007-31SA2-BST1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-007-31SA2-BST1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-007-31SA2-BST1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-007-31SA2-BST1J by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: