Part Details for 891-008-15PA2-BRT1J by Glenair Inc
Overview of 891-008-15PA2-BRT1J by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-008-15PA2-BRT1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5328
|
Newark | Connector |Glenair 891-008-15PA2-BRT1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.6300 / $838.3300 | Buy Now |
DISTI #
3937-891-008-15PA2-BRT1J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,347.7000 | Buy Now |
DISTI #
891-008-15PA2-BRT1
|
Avnet Americas | PIN 15POS 1.27MM SOLDER RIGHT ANGLE THROUGH HOLE 15TERMINAL - Bulk (Alt: 891-008-15PA2-BRT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$208.5710 / $931.4700 | Buy Now |
DISTI #
631-89100815PA2BRT1J
|
Mouser Electronics | Rectangular MIL Spec Connectors 26+ start 5 wks | 0 |
|
$492.1400 / $828.0800 | Order Now |
DISTI #
GLE891-008-15PA2-BRT1J
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
$442.8720 / $762.1118 | Buy Now |
Part Details for 891-008-15PA2-BRT1J
891-008-15PA2-BRT1J CAD Models
891-008-15PA2-BRT1J Part Data Attributes
|
891-008-15PA2-BRT1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-008-15PA2-BRT1J
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.14 inch | |
Body Depth | 0.349 inch | |
Body Length | 0.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn63Pb37) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 71 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |