There are no models available for this part yet.
Overview of 891-008-21PA2-BRT1J by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 891-008-21PA2-BRT1J by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5332
|
Newark | Connector |Glenair 891-008-21PA2-BRT1J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$271.7300 / $1,051.5700 | Buy Now | |
DISTI #
3937-891-008-21PA2-BRT1J-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,095.6920 / $1,843.6500 | Buy Now | |
DISTI #
2899-891-008-21PA2-BRT1J-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
Buy Now | ||
DISTI #
891-008-21PA2-BRT1
|
Avnet Americas | Nano Connector PIN 21 Position Dual Row Right Angle Through Hole - Bulk (Alt: 891-008-21PA2-BRT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | ||
DISTI #
631-89100821PA2BRT1J
|
Mouser Electronics | Rectangular MIL Spec Connectors 11+ start 8 wks | 0 |
|
$617.3200 | Order Now | |
DISTI #
GLE891-008-21PA2-BRT1J
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE MOUNT | 0 |
|
$555.5160 / $955.9718 | Buy Now | |
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 13 |
|
$712.2000 / $1,198.3700 | Buy Now | ||
JRH Electronics | MIGHT MOUSE CONNECTOR | 13 |
|
$1,095.6900 / $1,843.6400 | Buy Now |
CAD Models for 891-008-21PA2-BRT1J by Glenair Inc
Part Data Attributes for 891-008-21PA2-BRT1J by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Body Breadth
|
0.14 inch
|
Body Depth
|
0.349 inch
|
Body Length
|
0.525 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Tin/Lead (Sn63Pb37)
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
71 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
350VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.025 inch
|
Mating Contact Row Spacing
|
0.04 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.27 mm
|
Rated Current (Signal)
|
1 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
C
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|