891-009-9SA1-BRT1T
Glenair Inc
Description: D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle,

Overview of 891-009-9SA1-BRT1T by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 891-009-9SA1-BRT1T by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK4813
Newark 891-009-9Sa1-Brt1T |Glenair 891-009-9SA1-BRT1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $594.5700
  • 2 $534.6700
  • 4 $480.8900
  • 7 $460.9200
  • 10 $353.3800
  • 20 $242.7500
  • 35 $196.6600
  • 50 $153.6500
$153.6500 / $594.5700 Buy Now
DISTI # 891-009-9SA1-BRT1T
Avnet Americas - Bulk (Alt: 891-009-9SA1-BRT1T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 631-8910099SA1BRT1T
Mouser Electronics Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS 0
  • 10 $387.8300
  • 25 $266.4200
$266.4200 / $387.8300 Order Now

CAD Models for 891-009-9SA1-BRT1T by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 891-009-9SA1-BRT1T by Glenair Inc

891-009-9SA1-BRT1T
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Additional Feature
STANDARD: MIL-DTL-32139
Body Breadth
0.14 inch
Body Depth
0.454 inch
Body Length
0.375 inch
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
71 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
YES
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
THREADED
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
A
Terminal Length
0.11 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 891-009-9SA1-BRT1T
    Glenair Inc
    D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle,
    VS

Alternate Parts for 891-009-9SA1-BRT1T

This table gives cross-reference parts and alternative options found for 891-009-9SA1-BRT1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-009-9SA1-BRT1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
891-009-9SS-BRT1T D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle, Glenair Inc 891-009-9SA1-BRT1T vs 891-009-9SS-BRT1T

Related Parts for 891-009-9SA1-BRT1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 891-009-9SA1-BRT1T by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 891-009-9SA1-BRT1T by Glenair Inc

Select Manufacturer
Which Manufacturer of 891-009-9SA1-BRT1T would you like to use for your alert(s)?
  • Please alert me when 891-009-9SA1-BRT1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 891-009-9SA1-BRT1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 891-009-9SA1-BRT1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 891-009-9SA1-BRT1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 891-009-9SA1-BRT1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 891-009-9SA1-BRT1T by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: