Part Details for 891-010-69PS-BSS-851 by Glenair Inc
Overview of 891-010-69PS-BSS-851 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-010-69PS-BSS-851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1530
|
Newark | 891-010-69Ps-Bss-851 |Glenair 891-010-69PS-BSS-851 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$539.2900 / $2,375.1100 | Buy Now |
DISTI #
891-010-69PS-BSS-8
|
Avnet Americas | Series 89 D-Subminiature Plug Dual Row Vertical 69-Position Pin Contact Surface Mount Bulk - Bulk (Alt: 891-010-69PS-BSS-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
891-010-69PS-BSS-851
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 891-010-69PS-BSS-851
891-010-69PS-BSS-851 CAD Models
891-010-69PS-BSS-851 Part Data Attributes
|
891-010-69PS-BSS-851
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-010-69PS-BSS-851
Glenair Inc
D Nanominiature Connector, 69 Contact(s), Male, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.225 inch | |
Body Length | 1.125 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 354VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.68 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 69 | |
Withdrawl Force-Min | 0.11 N |