There are no models available for this part yet.
Overview of 891-010-9PA1-BSST by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 891-010-9PA1-BSST by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AK4818
|
Newark | 891-010-9Pa1-Bsst |Glenair 891-010-9PA1-BSST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$143.9500 / $557.1100 | Buy Now | |
DISTI #
631-8919PA1BSST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$157.9900 / $363.3800 | Order Now |
CAD Models for 891-010-9PA1-BSST by Glenair Inc
Part Data Attributes for 891-010-9PA1-BSST by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|