Part Details for 891-012-25PS-BRST by Glenair Inc
Overview of 891-012-25PS-BRST by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DB25PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell | |
L717DB25PST4 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L717DB25PST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 25 Pin, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood |
Price & Stock for 891-012-25PS-BRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5382
|
Newark | Connector |Glenair 891-012-25PS-BRST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$310.8400 / $1,202.9200 | Buy Now |
DISTI #
3937-891-012-25PS-BRST-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,253.4150 / $2,109.0000 | Buy Now |
DISTI #
2899-891-012-25PS-BRST-1448-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2,267.0320 / $4,080.6300 | Buy Now |
DISTI #
891-012-25PS-BRST
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 891-012-25PS-BRST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$1,662.4054 | Buy Now |
DISTI #
631-891-012-25PSBRST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$967.5700 | Order Now |
DISTI #
891-012-25PS-BRST
|
TTI | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$357.2600 / $1,093.5600 | Buy Now |
DISTI #
GLE891-012-25PS-BRST
|
Interstate Connecting Components | DUAL ROW NANO PLUG RIGHT ANGLE SURFACE MOUNT | 0 |
|
$635.4840 / $1,093.5615 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 10 |
|
$814.7200 / $1,370.8500 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 13 |
|
$1,253.4100 / $2,109.0000 | Buy Now |
Part Details for 891-012-25PS-BRST
891-012-25PS-BRST CAD Models
891-012-25PS-BRST Part Data Attributes
|
891-012-25PS-BRST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-012-25PS-BRST
Glenair Inc
D Nanominiature Connector, 25 Contact(s), Male, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 |