Part Details for 891-013-65SA1-BRST by Glenair Inc
Overview of 891-013-65SA1-BRST by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 891-013-65SA1-BRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4840
|
Newark | 891-013-65Sa1-Brst |Glenair 891-013-65SA1-BRST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$713.4400 / $2,761.0000 | Buy Now |
DISTI #
631-89165SA1BRST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANOMINIATURE CONNECTOR RoHS: Compliant | 0 |
|
$1,620.8500 | Order Now |
DISTI #
GLE891-013-65SA1-BRST
|
Interstate Connecting Components | DUAL ROW NANO RECPT RIGHT ANGLE SURFACE MOUNT | 0 |
|
Buy Now |
Part Details for 891-013-65SA1-BRST
891-013-65SA1-BRST CAD Models
891-013-65SA1-BRST Part Data Attributes
|
891-013-65SA1-BRST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-013-65SA1-BRST
Glenair Inc
D Nanominiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body Breadth | 0.125 inch | |
Body Depth | 0.326 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 65 |
Alternate Parts for 891-013-65SA1-BRST
This table gives cross-reference parts and alternative options found for 891-013-65SA1-BRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-013-65SA1-BRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1589487-2 | D Nanominiature Connector, 65 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 891-013-65SA1-BRST vs 6-1589487-2 |
5-1589488-5 | D Nanominiature Connector, 65 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 891-013-65SA1-BRST vs 5-1589488-5 |