Part Details for 891-013-65SS-BRST by Glenair Inc
Overview of 891-013-65SS-BRST by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 891-013-65SS-BRST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4842
|
Newark | 891-013-65Ss-Brst |Glenair 891-013-65SS-BRST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$730.5400 / $2,827.1900 | Buy Now |
DISTI #
631-89165SSBRST
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$1,659.7100 | Order Now |
Part Details for 891-013-65SS-BRST
891-013-65SS-BRST CAD Models
891-013-65SS-BRST Part Data Attributes
|
891-013-65SS-BRST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-013-65SS-BRST
Glenair Inc
D Nanominiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |