There are no models available for this part yet.
Overview of 8921.2 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3689-21 | Renesas Electronics Corporation | Advanced, Single-Stage, LED Driver Offers Best Dimming Performance and Dimmer Compatibility with Low BOM for 25W Retrofit Bulbs | |
88921-165LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod | |
88921-264LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 1 Mod, Selective Loading |
Price & Stock for 8921.2 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9348
|
Newark | Interface Relay Module, 16Ch |Altech 8921.2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.2100 / $572.5900 | Buy Now | |
DISTI #
8921.2-ND
|
DigiKey | INTERFACE RELAY MODULE 16CH BUSS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$442.4300 | Buy Now | |
DISTI #
845-89212
|
Mouser Electronics | Industrial Relays Interface Relay Module, 16Ch | 0 |
|
$429.3500 / $438.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$417.1900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$422.4000 / $447.0800 | Buy Now | ||
DISTI #
10109510
|
TestEquity LLC | Altech 8921.2 Screw Terminal Module w/ Relays, RC2/RM2, Bussed, 12V DC-, 16 Channel | 0 |
|
$417.1800 | Buy Now |