There are no models available for this part yet.
Overview of 8937980000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8937980000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8849
|
Newark | Mos 24Vdc/5-48Vdc 0,5A |Weidmuller 8937980000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $27.3900 | Buy Now | |
DISTI #
281-5030-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 5-48V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$16.5705 / $23.8700 | Buy Now | |
DISTI #
8937980000
|
Avnet Americas | Solid State Relay 1 Contact 24VDC 5A Black Screw Connection - Bulk (Alt: 8937980000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-8937980000
|
Mouser Electronics | Solid State Relays - PCB Mount MOS 24VDC/5-48VDC 0,5A RoHS: Compliant | 5 |
|
$17.2500 / $23.8700 | Buy Now | |
Onlinecomponents.com | Solid State Relay 24V DC-IN 0.5A 48V DC-OUT 6-Pin | 12 Factory Stock |
|
$16.9400 / $22.4300 | Buy Now | ||
Master Electronics | Solid State Relay 24V DC-IN 0.5A 48V DC-OUT 6-Pin | 12 Factory Stock |
|
$16.9400 / $22.4300 | Buy Now |