Part Details for 8979N SLATE BLUE, 72 MM X 54.8 M by 3M
Overview of 8979N SLATE BLUE, 72 MM X 54.8 M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8979N SLATE BLUE, 72 MM X 54.8 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72101088
|
RS | Performance Plus Duct Tape 8979N (Nuclear), Slate Blue, 72 mm x 54.8 | 3M "8979N SLATE BLUE, 72 MM X 54.8 M" RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$65.8600 | RFQ |