Part Details for 89WR10KLF by TT Electronics Resistors
Overview of 89WR10KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 89WR10KLF
89WR10KLF CAD Models
89WR10KLF Part Data Attributes
|
89WR10KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
89WR10KLF
TT Electronics Resistors
Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.533 mm | |
Lead Length | 4.669 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.83 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7200 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 89WR10KLF
This table gives cross-reference parts and alternative options found for 89WR10KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89WR10KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89WR10LF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR10KLF vs 89WR10LF |
89WR100 | Trimmer, Cermet, 0.75W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89WR10KLF vs 89WR100 |
89WR10KLF | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 10000ohm, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 89WR10KLF vs 89WR10KLF |
89WR10LF | Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR10KLF vs 89WR10LF |
89WR10 | Trimmer, Cermet, 0.75W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | TT Electronics Resistors | 89WR10KLF vs 89WR10 |
89WR100K | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100000ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR10KLF vs 89WR100K |
89WR100 | RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 100ohm, 3/4 INCH, RECTANGULAR, 3 PINS | TT electronics / BI Technologies | 89WR10KLF vs 89WR100 |
89WR100KLF | Trimmer, Cermet, 0.75W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 89WR10KLF vs 89WR100KLF |