Filter Your Search
1 - 2 of 2 results
|
89WR10KLF
TT electronics / BI Technologies
|
$2.1811 | Yes | Yes | Active | 10 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | BI TECHNOLOGIES CORP | PCB Mount, 7519 | compliant | EAR99 | 8533.40.80.50 | ||
|
89WR10KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 533 µm | 4.669 mm | 6.35 mm | 19.05 mm | 4.83 mm | TT ELECTRONICS PLC | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant |