Part Details for 8AP3 by Bel Fuse
Overview of 8AP3 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-8AP-34LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 34 Positions |
Part Details for 8AP3
8AP3 CAD Models
8AP3 Part Data Attributes
|
8AP3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
8AP3
Bel Fuse
Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 26.2 mm | |
Body Length or Diameter | 6.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 19 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; IRAM; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 8AP3
This table gives cross-reference parts and alternative options found for 8AP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0232003.PX125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8AP3 vs 0232003.PX125 |
3ABSRI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 8AP3 vs 3ABSRI3 |
GGX3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AP3 vs GGX3 |
FLA3 | Electric Fuse, Slow Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 8AP3 vs FLA3 |
0232003.MX125P | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 8AP3 vs 0232003.MX125P |
3ABSI3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 8AP3 vs 3ABSI3 |
8AG3 | Electric Fuse, Fast Blow, 3A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | 8AP3 vs 8AG3 |
0232003.X125 | Electric Fuse, Medium Blow, 3A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 8AP3 vs 0232003.X125 |