Part Details for 8D513X26PC by SOURIAU-SUNBANK
Results Overview of 8D513X26PC by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8D513X26PC Information
8D513X26PC by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8D513X26PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8D513X26PC
|
PEI Genesis | 8D 26C 6#22D 2#12 PIN PLUG | 0 |
|
Buy Now |
US Tariff Estimator: 8D513X26PC by SOURIAU-SUNBANK
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8D513X26PC
8D513X26PC Part Data Attributes
|
|
8D513X26PC
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D513X26PC
SOURIAU-SUNBANK
MIL Series Connector,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 Series Iii, Polarized, Rfi Shielded | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 6,2 | |
| Contact Sizes | 22d,12 | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 35 | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Fluid Resistant | |
| Filter Feature | No | |
| Insulator Material | Polyethylene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | C | |
| Shell Material | Composite | |
| Shell Size | 13 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 8 | |
| Unique Insert Number | 13-26 |