Part Details for 8TQ080S by Vishay Intertechnologies
Overview of 8TQ080S by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8TQ080S
8TQ080S CAD Models
8TQ080S Part Data Attributes
|
8TQ080S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
8TQ080S
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, PLASTIC, TO-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-220, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 8TQ080S
This table gives cross-reference parts and alternative options found for 8TQ080S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8TQ080S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080STRRHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080STRRHM3 |
VS-8TQ080SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080SPBF |
VS-8TQ080S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080S-M3 |
VS-8TQ080STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080STRLPBF |
VS-8TQ080STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080STRR-M3 |
8TQ100S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 8TQ080S vs 8TQ100S-T4 |
VS-8TQ080STRLHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080STRLHM3 |
8TQ080S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 8TQ080S vs 8TQ080S |
8TQ080S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 8TQ080S vs 8TQ080S-G |
VS-8TQ080STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8TQ080S vs VS-8TQ080STRRPBF |