Part Details for 8D0C21W35PN by SOURIAU-SUNBANK
Overview of 8D0C21W35PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for 8D0C21W35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D0C21W35PN
|
Mouser Electronics | Circular MIL Spec Connector 8D 79C 79#22D PIN RECP W/PCB | 0 |
|
$133.4500 / $169.3900 | Order Now |
|
Quest Components | 4 |
|
$189.2800 | Buy Now | |
|
Quest Components | 64 |
|
$174.3500 / $201.4700 | Buy Now | |
DISTI #
SOM8D0C21W35PN
|
Interstate Connecting Components | 8D SERIES SQ FLANGE RECEPT SHORT PC TAIL | 0 |
|
Buy Now |
Part Details for 8D0C21W35PN
8D0C21W35PN CAD Models
8D0C21W35PN Part Data Attributes:
|
8D0C21W35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0C21W35PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 79 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 79 | |
Unique Insert Number | 21-35 |
Alternate Parts for 8D0C21W35PN
This table gives cross-reference parts and alternative options found for 8D0C21W35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D0C21W35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP40RW-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP40RW-21-35PA(P25AD) |
TVP10RW-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP10RW-21-35PA(P25) |
TVP40RW-21-35P(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP40RW-21-35P(P25) |
TVP10RW-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP10RW-21-35PA(P25AD) |
TVP40DZ-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP40DZ-21-35PA(P25AD) |
TVP40RW-21-35PB(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP40RW-21-35PB(P25) |
TVPS10RF-21-35PA(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVPS10RF-21-35PA(P25) |
TVP40DZ-21-35P(P25) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP40DZ-21-35P(P25) |
TV47RW-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TV47RW-21-35PA(P25AD) |
TVP10DZ-21-35PA(P25AD) | MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | 8D0C21W35PN vs TVP10DZ-21-35PA(P25AD) |