Part Details for 8FM-78-0010-02-146191 by PRECI-DIP SSA
Overview of 8FM-78-0010-02-146191 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8FM-78-0010-02-146191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8FM-78-0010-02-146191-ND
|
DigiKey | CONN SOCKET 10P 0.1 GOLD SMD R/A Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4528 | Buy Now |
DISTI #
437-FM78001002146191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.3300 / $1.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2300 / $2.5800 | Buy Now |
Part Details for 8FM-78-0010-02-146191
8FM-78-0010-02-146191 CAD Models
8FM-78-0010-02-146191 Part Data Attributes:
|
8FM-78-0010-02-146191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
8FM-78-0010-02-146191
PRECI-DIP SSA
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.096 inch | |
Body Depth | 0.197 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 8FM-78-0010-02-146191
This table gives cross-reference parts and alternative options found for 8FM-78-0010-02-146191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8FM-78-0010-02-146191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
314-87-110-01-899191 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 8FM-78-0010-02-146191 vs 314-87-110-01-899191 |
801-87-010-30-480101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 8FM-78-0010-02-146191 vs 801-87-010-30-480101 |