There are no models available for this part yet.
Overview of 8KH8-0967-0250 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for 8KH8-0967-0250 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-8KH8-0967-0250-ND
|
DigiKey | TWIN AXIAL PCI EXPRESS X8 STRADD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
96 In Stock |
|
$82.8876 / $116.8300 | Buy Now | |
DISTI #
517-8KH8-0967-0250
|
Mouser Electronics | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant | 98 |
|
$96.7700 / $113.4500 | Buy Now | |
DISTI #
MMM7100280501
|
Heilind Electronics | TWIN AX PCI EXPRSS X8 EXTNDER XP200033593 | Americas - 75 in Stock |
|
$102.0154 | Buy Now | |
DISTI #
8KH8-0967-0250
|
TTI | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$81.6700 / $112.3100 | Buy Now | |
DISTI #
MMM7100280501
|
Interstate Connecting Components | TWIN AX PCI EXPRSS X8 EXTNDER XP200033593 | 25 |
|
$102.0154 | Buy Now |