Part Details for 8KH8-0967-0500 by 3M Interconnect
Overview of 8KH8-0967-0500 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 8KH8-0967-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-8KH8-0967-0500-ND
|
DigiKey | TWIN AXIAL PCI EXPRESS X8 STRADD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
111 In Stock |
|
$84.4500 / $118.8100 | Buy Now |
DISTI #
517-8KH8-0967-0500
|
Mouser Electronics | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant | 106 |
|
$94.7100 / $115.5900 | Buy Now |
DISTI #
MMM7100280595
|
Heilind Electronics | TWIN AX PCI EXPRSS X8 EXTNDER XP200033601 | Americas - 90 in Stock |
|
$103.9385 | Buy Now |
DISTI #
8KH8-0967-0500
|
TTI | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$84.4500 / $114.4300 | Buy Now |
DISTI #
MMM7100280595
|
Interstate Connecting Components | TWIN AX PCI EXPRSS X8 EXTNDER XP200033601 | 30 |
|
$103.9385 | Buy Now |