There are no models available for this part yet.
Overview of 8KH9-0968-0250 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-681MEW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-681MEU | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
SER2009-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 8KH9-0968-0250 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-8KH9-0968-0250-ND
|
DigiKey | TWIN AXIAL PCI EXPRESS X8 SURFAC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
97 In Stock |
|
$82.4750 / $116.3100 | Buy Now | |
DISTI #
517-8KH9-0968-0250
|
Mouser Electronics | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant | 96 |
|
$96.2800 / $112.8900 | Buy Now | |
DISTI #
MMM7100279149
|
Heilind Electronics | TWIN AX PCI EXPRSS X8 EXTNDER XP200033619 | Americas - 75 in Stock |
|
$101.5077 | Buy Now | |
DISTI #
8KH9-0968-0250
|
TTI | Computer Cables PCI EXPRESS TWINAXIAL EXTENDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$81.2900 / $111.7600 | Buy Now | |
DISTI #
MMM7100279149
|
Interstate Connecting Components | TWIN AX PCI EXPRSS X8 EXTNDER XP200033619 | 25 |
|
$101.5077 | Buy Now |