-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0756
|
Newark | Relay, Reed, Spdt, 100V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:8L Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V, Svhc:No Svhc Rohs Compliant: Yes |Coto Technology 8L41-05-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$4.2600 | Buy Now |
DISTI #
306-1044-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
9459 In Stock |
|
$5.3625 / $7.3100 | Buy Now |
DISTI #
816-8L41-05-011
|
Mouser Electronics | Reed Relays REED RELAY SPST HIGH REL 5V RoHS: Compliant | 552 |
|
$5.3600 / $7.3100 | Buy Now |
|
Onlinecomponents.com | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
641 In Stock |
|
$5.1300 / $6.0600 | Buy Now |
|
Quest Components | 8 |
|
$8.8000 / $12.0000 | Buy Now | |
DISTI #
1081673
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$6.3841 / $10.9537 | Buy Now |
DISTI #
1081673
|
Farnell | RELAY, REED, SPDT, 100V, 0.25A, THT RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 6 Days Container: Each | 9 |
|
$6.4595 | Buy Now |
|
Master Electronics | Economical DIP Reed Relays, 1 Form C, 5V RoHS: Compliant |
641 In Stock |
|
$5.1300 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8L41-05-011
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8L41-05-011
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | WITH DIODE | |
Body Breadth | 6.85 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 19.68 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 125 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.68mm x 6.85mm x 6.6mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |