Part Details for 8MQ2M0108SD by SOURIAU-SUNBANK
Overview of 8MQ2M0108SD by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M0108SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ7792
|
Newark | Rectangular Module, Rcpt, 1Pos, 1Row, Product Range:Mquick Series, No. Of Contacts:1Contacts, No. Of Rows:1 Row, Gender:Receptacle, Rectangular Shell Size:-, Contact Gender:Socket, Contact Termination Type:Crimp Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M0108SD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$31.9000 | Buy Now |
DISTI #
1539-8MQ2M0108SD-ND
|
DigiKey | MQUICK MODULE, SEALED, WITHOUT C Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$183.1530 / $197.6500 | Buy Now |
DISTI #
649-8MQ2M0108SD
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, unsealed, with female crimp contacts RoHS: Compliant | 0 |
|
$176.9100 / $187.2400 | Order Now |
Part Details for 8MQ2M0108SD
8MQ2M0108SD CAD Models
8MQ2M0108SD Part Data Attributes:
|
8MQ2M0108SD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M0108SD
SOURIAU-SUNBANK
1 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Depth | 2.126 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 45 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |