Part Details for 8MQ2M0412UCES by SOURIAU-SUNBANK
Overview of 8MQ2M0412UCES by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M0412UCES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1539-8MQ2M0412UCES-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITHOUT Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1210 | Buy Now |
DISTI #
649-8MQ2M0412UCES
|
Mouser Electronics | Rectangular MIL Spec Connectors MQuick module, sealed, with female straight PCB contacts, delivered with cap RoHS: Compliant | 0 |
|
$93.9500 / $103.6500 | Order Now |
Part Details for 8MQ2M0412UCES
8MQ2M0412UCES CAD Models
8MQ2M0412UCES Part Data Attributes:
|
8MQ2M0412UCES
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M0412UCES
SOURIAU-SUNBANK
4 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 23 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |