8MQ2M0412UCES046S
SOURIAU-SUNBANK
Description: 4 Contact(s), Female, Solder Terminal,

Overview of 8MQ2M0412UCES046S by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for 8MQ2M0412UCES046S by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 1539-8MQ2M0412UCES046S-ND
DigiKey MQUICK MODULE, SEALED, WITHOUT C Min Qty: 10 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $106.3060
$106.3060 Buy Now
DISTI # 649-8MQ2M0412UCES46S
Mouser Electronics Rectangular MIL Spec Connectors MQuick module, sealed, with female straight PCB contacts, delivered with cap RoHS: Compliant 0
  • 10 $111.1700
  • 25 $107.7100
  • 50 $100.7600
$100.7600 / $111.1700 Order Now

CAD Models for 8MQ2M0412UCES046S by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8MQ2M0412UCES046S by SOURIAU-SUNBANK

8MQ2M0412UCES046S
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Body Breadth
0.526 inch
Body Length
0.593 inch
Connector Type
MULTIWAY RACK AND PANEL CONNECTOR
Contact Finish Termination
TIN SILVER COPPER
Contact Gender
FEMALE
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYETHYLENE AND SILICONE
JESD-609 Code
e1
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
23 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. 8MQ2M0412UCES046S
    SOURIAU-SUNBANK
    4 Contact(s), Female, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8MQ2M0412UCES046S by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8MQ2M0412UCES046S by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8MQ2M0412UCES046S would you like to use for your alert(s)?
  • Please alert me when 8MQ2M0412UCES046S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8MQ2M0412UCES046S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8MQ2M0412UCES046S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8MQ2M0412UCES046S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8MQ2M0412UCES046S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8MQ2M0412UCES046S by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: