Part Details for 8MQ2M2022AA by SOURIAU-SUNBANK
Overview of 8MQ2M2022AA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 8MQ2M2022AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8004
|
Newark | Rectangular Module, Plug, 20Pos, 4Row, Product Range:Mquick Series, No. Of Contacts:20Contacts, No. Of Rows:4 Row, Gender:Plug, Rectangular Shell Size:-, Contact Gender:Pin, Contact Termination Type:Crimp, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M2022AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 305 |
|
$7.1500 | Buy Now |
DISTI #
1539-8MQ2M2022AA-ND
|
DigiKey | MQUICK MODULE, UNSEALED, WITH MA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
600 In Stock |
|
$25.1015 / $32.0300 | Buy Now |
DISTI #
649-8MQ2M2022AA
|
Mouser Electronics | Rectangular MIL Spec Connectors MQUICK MODULE,UNSEALED,NO CONT RoHS: Compliant | 1 |
|
$19.3900 / $26.1900 | Buy Now |
DISTI #
3874338
|
element14 Asia-Pacific | RECTANGULAR MODULE, PLUG, 20POS, 4ROW RoHS: Compliant Min Qty: 1 Container: Each | 305 |
|
$22.6205 / $27.7477 | Buy Now |
DISTI #
3874338
|
Farnell | RECTANGULAR MODULE, PLUG, 20POS, 4ROW RoHS: Compliant Min Qty: 1 Lead time: 67 Weeks, 1 Days Container: Each | 305 |
|
$19.9452 / $36.7919 | Buy Now |
Part Details for 8MQ2M2022AA
8MQ2M2022AA CAD Models
8MQ2M2022AA Part Data Attributes:
|
8MQ2M2022AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8MQ2M2022AA
SOURIAU-SUNBANK
20 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Breadth | 0.526 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.593 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE AND SILICONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |