Part Details for 8N3QV01FG-0055CDI8 by Renesas Electronics Corporation
Overview of 8N3QV01FG-0055CDI8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8N3QV01FG-0055CDI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N3QV01FG-0055CDI8-ND
|
DigiKey | IC OSC VCXO QD FREQ 10CLCC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.3824 | Buy Now |
DISTI #
8N3QV01FG-0055CDI8
|
Avnet Americas | QUAD-FREQUENCY PROGRAMMABLE VCXO - Tape and Reel (Alt: 8N3QV01FG-0055CDI8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
8N3QV01FG-0055CDI8
|
Avnet Americas | QUAD-FREQUENCY PROGRAMMABLE VCXO - Tape and Reel (Alt: 8N3QV01FG-0055CDI8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
8N3QV01FG-0055CDI8
|
Avnet Americas | QUAD-FREQUENCY PROGRAMMABLE VCXO - Tape and Reel (Alt: 8N3QV01FG-0055CDI8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 8N3QV01FG-0055CDI8
8N3QV01FG-0055CDI8 CAD Models
8N3QV01FG-0055CDI8 Part Data Attributes
|
8N3QV01FG-0055CDI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N3QV01FG-0055CDI8
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 114.285MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.425 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 250 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC10,.2X.27,100/39 | |
Physical Dimension | 7.0mm x 5.0mm x 1.55mm | |
Rise Time-Max | 0.425 ns | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |