Part Details for 8N3SV75AC-0029CDI by Renesas Electronics Corporation
Overview of 8N3SV75AC-0029CDI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 8N3SV75AC-0029CDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8N3SV75AC-0029CDI-ND
|
DigiKey | IC OSC VCXO 155.52MHZ 6-CLCC Min Qty: 364 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.0595 | Buy Now |
DISTI #
8N3SV75AC-0029CDI
|
Avnet Americas | LVPECL Frequency-Programmable VCXO - Trays (Alt: 8N3SV75AC-0029CDI) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Container: Tray | 0 |
|
RFQ | |
DISTI #
8N3SV75AC-0029CDI
|
Avnet Americas | LVPECL Frequency-Programmable VCXO - Trays (Alt: 8N3SV75AC-0029CDI) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Container: Tray | 0 |
|
RFQ |
Part Details for 8N3SV75AC-0029CDI
8N3SV75AC-0029CDI CAD Models
8N3SV75AC-0029CDI Part Data Attributes:
|
8N3SV75AC-0029CDI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8N3SV75AC-0029CDI
Renesas Electronics Corporation
LVPECL Frequency-Programmable VCXO, CDIP364/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CDIP | |
Pin Count | 6 | |
Manufacturer Package Code | CD6 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Deviation/Pullability | 754.5 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 866.67 MHz | |
Operating Frequency-Min | 15.476 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |