8N4QV01BG-0001CD8
Description: Quad-Frequency Programmable VCXO, CLCC0/Reel

Overview of 8N4QV01BG-0001CD8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8N4QV01BG-0001CD8 Renesas Electronics Corporation Quad-Frequency Programmable VCXO
8N4QV01BG-0001CD Renesas Electronics Corporation Quad-Frequency Programmable VCXO

Price & Stock for 8N4QV01BG-0001CD8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 8N4QV01BG-0001CD8-ND
DigiKey IC OSC VCXO QD FREQ 10CLCC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $21.2050
$21.2050 Buy Now
DISTI # 8N4QV01BG-0001CD8
Avnet Americas Quad-Frequency Programmable VCXO - Tape and Reel (Alt: 8N4QV01BG-0001CD8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $20.6300
$20.6300 Buy Now
DISTI # 972-8N4QV01BG0001CD8
Mouser Electronics Clock Generators & Support Products PROGRAMMABLE FEMTOCLOCK RoHS: Compliant 0
  • 1,000 $21.1200
$21.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $19.7000
$19.7000 Buy Now

CAD Models for 8N4QV01BG-0001CD8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8N4QV01BG-0001CD8 by Renesas Electronics Corporation

8N4QV01BG-0001CD8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CLCC
Pin Count
10
Manufacturer Package Code
CD10
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; SELECTABLE O/P FREQ
Control Voltage-Max
2.5 V
Control Voltage-Min
Fall Time-Max
0.425 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
754.5 ppm
Frequency Stability
100%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.55mm
Rise Time-Max
0.425 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. 8N4QV01BG-0001CD8
    Renesas Electronics Corporation
    Quad-Frequency Programmable VCXO, CLCC0/Reel
    VS

Related Parts for 8N4QV01BG-0001CD8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8N4QV01BG-0001CD8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8N4QV01BG-0001CD8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 8N4QV01BG-0001CD8 would you like to use for your alert(s)?
  • Please alert me when 8N4QV01BG-0001CD8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8N4QV01BG-0001CD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8N4QV01BG-0001CD8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8N4QV01BG-0001CD8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8N4QV01BG-0001CD8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8N4QV01BG-0001CD8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: