Part Details for 8N4SV76KC-0056CDI by Integrated Device Technology Inc
Overview of 8N4SV76KC-0056CDI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8N4SV76KC-0056CDI
8N4SV76KC-0056CDI CAD Models
8N4SV76KC-0056CDI Part Data Attributes
|
8N4SV76KC-0056CDI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8N4SV76KC-0056CDI
Integrated Device Technology Inc
LVDS Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Oscillator Type | LVDS | |
Terminal Finish | Matte Tin (Sn) |