Part Details for 8WD4400-1AC by Siemens
Overview of 8WD4400-1AC by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4400-1AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8654
|
Newark | Visual Signal Indicator Units |Siemens 8WD4400-1AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2800 / $61.3800 | Buy Now |
DISTI #
70717591
|
RS | Sig.Col Steady Light Green, 12.240Vac/Dc | Siemens 8WD4400-1AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$148.6500 | Buy Now |
|
Onlinecomponents.com | Buzzer Element 85 dB Tone Type Pulsating or Continuous |
1 In Stock |
|
$118.0700 / $145.2500 | Buy Now |
DISTI #
8WD4400-1AC
|
TME | Signaller: lighting, bulb BA15D, green, 12÷240VDC, 12÷240VAC, IP65 Min Qty: 1 | 0 |
|
$24.6500 / $28.3000 | RFQ |
DISTI #
3530427
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.2157 | Buy Now |
DISTI #
3530427
|
Farnell | LENS, GREEN, SIRIUS SERIES RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$45.0478 | Buy Now |
|
Master Electronics | Buzzer Element 85 dB Tone Type Pulsating or Continuous |
1 In Stock |
|
$118.0700 / $145.2500 | Buy Now |
Part Details for 8WD4400-1AC
8WD4400-1AC CAD Models
8WD4400-1AC Part Data Attributes:
|
8WD4400-1AC
Siemens
Buy Now
|
Compare Parts:
8WD4400-1AC
Siemens
|
Samacsys Manufacturer | SIEMENS |