Part Details for 8WD4400-1AF by Siemens
Overview of 8WD4400-1AF by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4400-1AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717594
|
RS | Sig.Col.Steady Light Blue, 12..240V | Siemens 8WD4400-1AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$148.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$122.6100 / $153.8500 | Buy Now | |
DISTI #
77580234
|
Verical | Buzzer Element 85 Db Tone Type, Pulsating OrContinuous Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$147.1635 | Buy Now |
DISTI #
8WD4400-1AF
|
TME | Signaller: lighting, bulb BA15D, blue, 12÷240VDC, 12÷240VAC, IP65 Min Qty: 1 | 4 |
|
$26.5200 / $30.4500 | Buy Now |
DISTI #
3530430
|
Farnell | VISUAL SIGNAL INDICATOR UNITS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$44.8171 | Buy Now |
Part Details for 8WD4400-1AF
8WD4400-1AF CAD Models
8WD4400-1AF Part Data Attributes:
|
8WD4400-1AF
Siemens
Buy Now
|
Compare Parts:
8WD4400-1AF
Siemens
|
Samacsys Manufacturer | SIEMENS |