Part Details for 8WD4420-0CF by Siemens
Overview of 8WD4420-0CF by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4420-0CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717608
|
RS | SIG.COL.SINGLE-FLASH LIGHT BLUE 24V | Siemens 8WD4420-0CF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$561.8400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$477.6400 / $505.5500 | Buy Now | |
DISTI #
8WD4420-0CF
|
TME | Signaller: lighting, LED, blue, 24VDC, 24VAC, IP65, Ø70x65.5mm Min Qty: 1 | 0 |
|
$93.0300 / $106.8000 | RFQ |
DISTI #
3530435
|
Farnell | VISUAL SIGNAL INDICATOR UNITS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$169.2766 | Buy Now |