Part Details for 8WD4420-5BD by Siemens
Overview of 8WD4420-5BD by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4420-5BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717617
|
RS | SIG.COL.REPEATED-FLASH LED AMBER 24V | Siemens 8WD4420-5BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$375.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$333.3400 / $359.1200 | Buy Now |
DISTI #
8WD4420-5BD
|
TME | Signaller: lighting, LED, yellow, 24VDC, 24VAC, IP65, Ø70x65.5mm Min Qty: 1 | 3 |
|
$67.3400 / $77.3300 | Buy Now |