Part Details for 8WD4450-5AC by Siemens
Overview of 8WD4450-5AC by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8WD4450-5AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70717671
|
RS | SIG.COL.STEADY LIGHT LED GREEN 230V | Siemens 8WD4450-5AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$253.5000 / $266.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$241.0800 / $259.7200 | Buy Now |
DISTI #
77370207
|
Verical | 8WD4450-5AC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$73.6618 | Buy Now |
DISTI #
8WD4450-5AC
|
TME | Signaller: lighting, LED, green, 230VAC, IP65, Ø70x65.5mm, 8WD44 Min Qty: 1 | 3 |
|
$48.5100 / $55.7000 | Buy Now |