-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1393030-0
|
Avnet Americas | Solid State Relay SPST-NO 90A to 280VAC 0.15A to 20A 24VAC to 240VAC Output DIN Rail Mount - Bulk (Alt: 9-1393030-0) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4272 / $58.2768 | Buy Now |
DISTI #
AMP9-1393030-0
|
Heilind Electronics | SSRK SRS,DIN MOUNT,20A, 240V A | Americas - 0 in Stock |
|
$63.3189 / $68.1896 | Buy Now |
|
Onlinecomponents.com | SSRK-240A20 = DIN Rail MOUNT,20A,240V AC RoHS: Compliant | 0 |
|
$50.2700 / $102.6000 | Buy Now |
DISTI #
AMP9-1393030-0
|
Interstate Connecting Components | SSRK SRS,DIN MOUNT,20A, 240V A | 0 |
|
$63.3189 / $68.1896 | Buy Now |
DISTI #
000000000005730924
|
Sager | TE Connectivity SSRK SRS,DIN MOUNT,20A, 240V AC - AC I/P Min Qty: 1 | 0 |
|
$54.7200 / $63.1400 | Buy Now |
|
Master Electronics | SSRK-240A20 = DIN Rail MOUNT,20A,240V AC RoHS: Compliant | 0 |
|
$50.2700 / $102.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393030-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393030-0
TE Connectivity
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 240 V | |
Overall Depth | 22.5 mm | |
Overall Height | 111.5 mm | |
Overall Length | 82.3 mm | |
Surface Mount | NO |