-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4259
|
Newark | Ssr-Industrial Mt. Ssrk-240A30 = Din Rail Mt.,3 |Potter&brumfield Te Connectivity 9-1393030-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$60.5600 / $64.2600 | Buy Now |
DISTI #
9-1393030-1
|
Avnet Americas | Solid State Relay SPST-NO 90VAC 30A 240VAC Output DIN Rail Mount - Bulk (Alt: 9-1393030-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3270 / $60.5630 | Buy Now |
|
Future Electronics | SSRK Series SPST 30 A 240 Vac AC Input DIN Rail Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$59.3800 / $62.3500 | Buy Now |
DISTI #
AMP9-1393030-1
|
Heilind Electronics | SSRK SRS,DIN MOUNT,30A, 240V A | Americas - 0 in Stock |
|
$65.8029 / $70.8646 | Buy Now |
|
Onlinecomponents.com | SSRK-240A30 = DIN Rail MOUNT,30A,240V AC RoHS: Compliant | 0 |
|
$52.2500 / $106.6200 | Buy Now |
|
Onlinecomponents.com | SSRK-240A30 = DIN Rail MOUNT,30A,240V AC RoHS: Compliant |
43 Partner Stock |
|
$53.3000 / $113.8000 | Buy Now |
DISTI #
53861007
|
Verical | Solid State Relay Over 2A RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 43 |
|
$57.6400 / $61.0300 | Buy Now |
DISTI #
9-1393030-1
|
TTI | Solid State Relays - Industrial Mount SSRK-240A30 = DIN RAIL MOUNT,3 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$51.0900 / $56.7000 | Buy Now |
DISTI #
AMP9-1393030-1
|
Interstate Connecting Components | SSRK SRS,DIN MOUNT,30A, 240V A | 0 |
|
$65.8029 / $70.8646 | Buy Now |
DISTI #
TE Connectivity 9-1393030-1
|
PEI Genesis | Trigger Output SSR | 43 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393030-1
TE Connectivity
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 240 V | |
Overall Depth | 22.5 mm | |
Overall Height | 111.5 mm | |
Overall Length | 82.3 mm | |
Surface Mount | NO |