-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4260
|
Newark | Ssr-Industrial Mt. Ssrk-240A20 = Din Rail Mt.,2 |Potter&brumfield Te Connectivity 9-1393030-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2100 / $78.0300 | Buy Now |
DISTI #
9-1393030-3
|
Avnet Americas | Solid State Relay SPST-NO 3VDC 20A 240VAC Output DIN Rail Mount - Bulk (Alt: 9-1393030-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$46.3268 / $55.7492 | Buy Now |
|
Future Electronics | SSRK Series SPST 20 A 240 Vac DC Input DIN Rail Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$75.8500 / $79.6400 | Buy Now |
DISTI #
AMP9-1393030-3
|
Heilind Electronics | SSRK SRS,DIN MOUNT,20A, 240V A | Americas - 0 in Stock |
|
$60.5726 / $65.2320 | Buy Now |
|
Onlinecomponents.com | SSRK-240A20 = DIN Rail MOUNT,20A,240V AC RoHS: Compliant |
100 On Order |
|
$67.1100 / $102.1500 | Buy Now |
DISTI #
9-1393030-3
|
TTI | Solid State Relays - Industrial Mount SSRK-240A20 = DIN RAIL MOUNT,2 Min Qty: 50 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$47.3200 / $55.7800 | Buy Now |
DISTI #
AMP9-1393030-3
|
Interstate Connecting Components | SSRK SRS,DIN MOUNT,20A, 240V A | 0 |
|
$60.5726 / $65.2320 | Buy Now |
DISTI #
000000000005730927
|
Sager | Solid State Relays - Industrial Mount SSRK-240A20 = DIN RAIL MOUNT,2 Min Qty: 1 | 0 |
|
$52.3500 / $60.4000 | Buy Now |
|
Master Electronics | SSRK-240A20 = DIN Rail MOUNT,20A,240V AC RoHS: Compliant |
100 On Order |
|
$67.1100 / $102.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1393030-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1393030-3
TE Connectivity
Trigger Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 240 V | |
Overall Depth | 22.5 mm | |
Overall Height | 111.5 mm | |
Overall Length | 82.3 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |