9-1393480-6
Description: 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG

Overview of 9-1393480-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 9-1393480-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H8857
Newark V23529B1224C225=D Sub Stiftlei Rohs Compliant: Yes |Amp Te Connectivity 9-1393480-6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $39.0500
  • 500 $37.2700
$37.2700 / $39.0500 Buy Now
DISTI # 000000000006004120
Sager D-Sub Standard Connectors V23529B1224C225 SUB D STIFTLEI 0
Buy Now
DISTI # 9-1393480-6
Avnet Abacus Conn D-Subminiature PIN 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 9-1393480-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Abacus - 0
Buy Now

CAD Models for 9-1393480-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9-1393480-6 by TE Connectivity

9-1393480-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
AMPLIMITE
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.509 inch
Body Depth
0.591 inch
Body Length
2.103 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
GRAY
Insulator Material
THERMOPLASTIC
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
2.2A
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
SCREWLOCKS
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
2.2 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.126 inch
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Withdrawl Force-Min
.2085 N
Want to compare parts?
  1. 9-1393480-6
    TE Connectivity
    25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9-1393480-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9-1393480-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 9-1393480-6 would you like to use for your alert(s)?
  • Please alert me when 9-1393480-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9-1393480-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9-1393480-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9-1393480-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9-1393480-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9-1393480-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: