-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3459
|
Newark | Board-Board Connector, Header, 80 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 9-146258-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.2800 | Buy Now |
DISTI #
A34344-40-ND
|
DigiKey | CONN HEADER VERT 80POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3481 In Stock |
|
$2.3201 / $2.9000 | Buy Now |
DISTI #
9-146258-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 9-146258-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8061 / $2.0392 | Buy Now |
DISTI #
571-9-146258-0
|
Mouser Electronics | Headers & Wire Housings HDR VT 2X40P .1" 230/090 SNPB RoHS: Compliant | 827 |
|
$2.3200 / $2.9000 | Buy Now |
|
Future Electronics | AMPMODU 80 Position 2.54 mm Dual Row Through Hole Straight Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$3.1600 / $3.4400 | Buy Now |
DISTI #
AMP9-146258-0
|
Heilind Electronics | 80 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$2.7107 / $2.7703 | Buy Now |
|
Onlinecomponents.com | 80 MODII HDR DRST B/A .100CL RoHS: Compliant |
1290 In Stock |
|
$2.2500 / $3.0300 | Buy Now |
|
Quest Components | 96 |
|
$6.1383 / $9.9540 | Buy Now | |
DISTI #
9-146258-0
|
TTI | Headers & Wire Housings HDR VT 2X40P .1" 230/090 SNPB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$2.9600 / $3.9500 | Buy Now |
DISTI #
9-146258-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 9-146258-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8061 / $2.0392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-146258-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146258-0
TE Connectivity
80 MODII HDR DRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-146258-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146258-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-103542-9 | 80 MODII HDR DRST UNSHRD A/PIN | TE Connectivity | 9-146258-0 vs 8-103542-9 |
8-1977953-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146258-0 vs 8-1977953-0 |
6-146134-5 | 80 MODII HDR DRST SFMNT B/A | TE Connectivity | 9-146258-0 vs 6-146134-5 |
8-1977945-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146258-0 vs 8-1977945-0 |
PH2-80-SGB | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 9-146258-0 vs PH2-80-SGB |
8-1977957-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-146258-0 vs 8-1977957-0 |
147792-3 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Guide Pin, Black Insulator | TE Connectivity | 9-146258-0 vs 147792-3 |
10-89-7800 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 9-146258-0 vs 10-89-7800 |
4-87545-0 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-146258-0 vs 4-87545-0 |
8-103233-9 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 9-146258-0 vs 8-103233-9 |