-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2328
|
Newark | Btb Connector, 40Pos, Header, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Mod Ii Series, Connector Shroud:-Rohs Compliant: Yes |Amp Te Connectivity 9-146282-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$1.9200 / $2.6400 | Buy Now |
DISTI #
A34253-40-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
3099 In Stock |
|
$1.8141 / $3.2200 | Buy Now |
DISTI #
9-146282-0
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 40 Contacts, Through Hole Straight, AMPMODU Mod II - Rail/Tube (Alt: 9-146282-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.7962 / $2.0279 | Buy Now |
DISTI #
01Y2328
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 40 Contacts, Through Hole Straight, AMPMODU Mod II - Bulk (Alt: 01Y2328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 520 Partner Stock |
|
$2.0700 / $2.8300 | Buy Now |
DISTI #
571-9-146282-0
|
Mouser Electronics | Headers & Wire Housings HDR VT 1X40P .1" 230/090 SN RoHS: Compliant | 837 |
|
$2.1000 / $3.0300 | Buy Now |
|
Future Electronics | AMPMODU 40 Position Through-Hole Single Row Straight 2.54 mm Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$1.9300 / $2.2000 | Buy Now |
DISTI #
AMP9-146282-0
|
Heilind Electronics | 40 MODII HDR SRST B/A .100CL | Americas - 1433 in Stock |
|
$2.1155 / $2.1620 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows. RoHS: Compliant |
2212 In Stock |
|
$1.7500 / $1.9000 | Buy Now |
|
Bristol Electronics | 381 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 97 |
|
$1.1250 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-146282-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-146282-0
TE Connectivity
40 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 9-146282-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-146282-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-146282-0 | 40 MODII HDR SRST B/A .100CL | TE Connectivity | 9-146282-0 vs 4-146282-0 |