-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 15 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0891
|
Newark | Specialized Cables Ssm015Pc2Dc012N |Amp Te Connectivity 9-1589455-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.8800 / $375.7800 | Buy Now |
DISTI #
9-1589455-1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.305m 30AWG 15 POS Rectangular PL - Bulk (Alt: 9-1589455-1) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$284.6750 / $342.5750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 1 Container: Box | 0Box |
|
$309.3000 | Buy Now |
DISTI #
AMP9-1589455-1
|
Heilind Electronics | SSM015PC2DC012N = WDUALOBE | Americas - 0 in Stock |
|
$300.2059 / $360.0747 | Buy Now |
|
Onlinecomponents.com | SSM015PC2DC012N = WDUALOBE RoHS: Compliant | 0 |
|
$299.4700 / $820.2500 | Buy Now |
DISTI #
9-1589455-1
|
TTI | Specialized Cables SSM015PC2DC012N RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$264.9400 / $317.7800 | Buy Now |
DISTI #
9-1589455-1
|
Avnet Americas | Cable Assembly Flat Ribbon 0.305m 30AWG 15 POS Rectangular PL - Bulk (Alt: 9-1589455-1) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$284.6750 / $342.5750 | Buy Now |
DISTI #
AMP9-1589455-1
|
Interstate Connecting Components | SSM015PC2DC012N = WDUALOBE | 0 |
|
$300.2059 / $360.0747 | Buy Now |
DISTI #
TE Connectivity 9-1589455-1
|
PEI Genesis | SSM015PC2DC012N = WDUALOBE | 0 |
|
Buy Now | |
DISTI #
9-1589455-1
|
Avnet Abacus | Cable Assembly Ribbon 0.305m 30AWG 15 POS Rectangular PL Crimp (Alt: 9-1589455-1) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9-1589455-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1589455-1
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |